TE Connectivity 1-1744417-5

Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount Natural Package
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1744417-5.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1744417-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1969589-5
Board Connector, 15 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Header Connector, cable Mount,15 Contacts,0.098 Pitch |Molex 35022-0015
TE Connectivity1-1969442-3
Conn Housing PL 13 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-1969442-1
2.5mm 1x11P 11 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal
Header Connector,cable Mount,11 Contacts,0.098 Pitch |Molex 35022-0011

Descriptions

Descriptions of TE Connectivity 1-1744417-5 provided by its distributors.

Conn Housing RCP 15 POS 2.5mm Crimp ST Cable Mount Natural Package
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle
Latch Lock,Plug 1 15pin Female Socket , 39.8mm*8mm
CONN HOUSING, HEADER, 15POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: Economy Power 2.5 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1744417-5 .