Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969442-3

Conn Housing PL 13 POS 2.5mm Crimp ST Cable Mount Natural Bag
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969442-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-3.50%

CAD Models

Download TE Connectivity 1-1969442-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1744417-3
Conn Housing RCP 13 POS 2.5mm Crimp ST Cable Mount
TE Connectivity / AMP1-1969589-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-1969590-3
Conn Housing RCP 13 POS 2.5mmCrimp ST Panel Mount White Bag
Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal
Connector Housing, 10 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1969442-3 provided by its distributors.

Conn Housing PL 13 POS 2.5mm Crimp ST Cable Mount Natural Bag
RECEPTACLE HOUSING, 13POS, 1ROW, 2.5MM; SVHC: No SVHC (27-Jun-2018)
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
CONNECTOR RCP THOUSING 13POS 2.5MM
Latch Holder,Plug 1 13pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting
EP 2.5 TPA Housing, 13 Pos Number of Positions: 13 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 13 Receptacle Housing With | Part Number: 1-1969442-3 | Internal Number: 1-1969442-3 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1969442-3 .