
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 35022-0015 | 3,434 | 1316 | |||||||||
| DigiKey | WM26753-ND | 12,604 | 1 | Bag | ||||||||
| Verical | 350220015 | 3,434 | 619 | |||||||||
| JRH Electronics | 35022-0015 | 3,434 | 1K | 2h | ||||||||
| TME | 350220015-MOL | 3,434 | 500 | 13h |
Download Molex 35022-0015 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 35022-0015 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: