
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-1744417-1 | 15,468 | 1K | |||||||||
| Onlinecomponents.com | 1-1744417-1 | 15,468 | 1K | Bulk | ||||||||
| Verical | 1-1744417-1 | 15,000 | 500 | |||||||||
| TME | 117444171-TEC | 15,000 | 1K | 3h | ||||||||
| Powell Electronics | 1-1744417-1 | 10,209 | 1K | 13h |
Download TE Connectivity 1-1744417-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1744417-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: