What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1969589-1

Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1969589-1.

IHS

Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1969589-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1969588-1
Board Connector, 11 Contact(S), 1 Row(S), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1969589-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969590-1
Hsg, Rec, Panel Mount, Single Row, ep2.5/ Bag Rohs Compliant: Yes |Te Connectivity 1-1969590-1
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 10 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
Header Connector, cable Mount, plug,11 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-2117

Descriptions

Descriptions of TE Connectivity / AMP 1-1969589-1 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Hsg, Rec, free-Hang, gwt, Single Row, ep2.5/ Bag |Te Connectivity 1-1969589-1
Conn Housing RCP 11 POS 2.5mm ST Cable Mount Bag/Box
Latch Holder,Receptacle 1 11pin Male Pin , 30mm*18.17mm*6.604mm
HSG RECFREE-HANGGWT SINGLE ROWEP2.5
Housing, Receptacle, Wire-to-Wire, 11 Position, 2.5 mm [.098 in] Centerline, Crimp, 1 Row, Natural, Mating Retention, Wire & Cable, Economy Power 2.5
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1-1969589-1 | Internal Number: 1-1969589-1 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors