Molex 35022-0008

Connector Housing, 8 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35022-0008.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+23.97%

CAD Models

Download Molex 35022-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Bag
PLUG HOUSING, PA 66, 2POS, 2.5MM; Available until stocks are exhausted Alternative available
TE Connectivity / AMP1747066-2
Wtb Housing, Header, 2Pos, 1Row, 2.5Mm; |Te Connectivity Amp 1747066-2
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)

Descriptions

Descriptions of Molex 35022-0008 provided by its distributors.

Connector Housing, 8 Contacts, 1 Row, 2.5 mm, Right Angle, 35022 Series, Nylon, Natural
2.50mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 8 Circuits, Natural
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal
Conn Housing M 8 POS 2.5mm Crimp ST Cable Mount Natural Bag
2.5mm 1x8P 8 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, 8POS, 2.5MM, NATURAL;
Headers & Wire Housings 2.50MM HSG 08P RA & VT
Cross Referenced to MOLEX - Part MOL35022-0008

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0350220008
  • 35022-0008 .
  • 350220008