TE Connectivity 1-1734261-4

Conn High Performance Interconnect HDR 14 POS 1.25mm Solder RA SMD T/R
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734261-4.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-05
LTD Date2024-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1734260-4
Conn High Performance Interconnect HDR 14 POS 1.25mm Solder ST SMD T/R
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle
TE Connectivity1-1734260-0
Conn High Performance Interconnect HDR 10 POS 1.25mm Solder ST Top Entry SMD T/R
TE Connectivity1-1734260-1
Conn High Performance Interconnect HDR 11 POS 1.25mm Solder ST SMD T/R
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 14 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 11 Circuits

Descriptions

Descriptions of TE Connectivity 1-1734261-4 provided by its distributors.

Conn High Performance Interconnect HDR 14 POS 1.25mm Solder RA SMD T/R
CONN HEADER SMD R/A 14POS 1.25MM
Headers & Wire Housings 14 POS HDR R/A SMT
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 14POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: HDR Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734261-4 .