Molex 53261-1471

Pin Header, 14 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-1471.

Official Datasheet15 years ago

Inventory History

3 month trend:
-5.50%

CAD Models

Download Molex 53261-1471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Pin Header, 14 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape
15-Pin Header, 1mm Pitch, Locking Ramp, 3.3A, 76nm Gold, Natural Color, SMD, 30mm L × 4.95mm H

Descriptions

Descriptions of Molex 53261-1471 provided by its distributors.

Pin Header, 14 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
Conn Shrouded Header HDR 14 POS 1.25mm Solder RA SMD PicoBlade™ Embossed T/R
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 14 Circuits, Natural, Tape and Reel
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1x14P 14P PicoBlade(MX 1.25) Tin 14 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
CONN, R/A PCB HDR, 14POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:14Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti
PCB Header Temperature range: -40 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA 66) Pitch: 1.25 mm Series: PicoBlade Poles: 14 Rated current: 1 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532611471
  • 532611471
  • 532611471.