Molex 53780-1470

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 14 Circuits
$ 2.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-1470.

IHS

Technical Drawing4 pages8 years ago

Upverter

Molex

element14

element14 APAC

Inventory History

3 month trend:
+83.13%

CAD Models

Download Molex 53780-1470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-01
LTD Date2026-03-06

Related Parts

Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 11 Circuits
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 15 Contacts, Surface Mount Right Angle, T1M
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape

Descriptions

Descriptions of Molex 53780-1470 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 14 Circuits
14pin 1.25mm 1 Detent Lock,Header 1A 203nm 22.65mm*1.8542mm*6.5mm
Conn Wire to Board HDR 14 POS 1.25mm Solder RA SMD PanelMate™ Embossed T/R
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 1.25MM
Headers & Wire Housings 1.25MM HDR. 14 CKT R/A SMT
CONN HEADER SMD R/A 14POS 1.25MM
1.25 MM PANELMATE HEADER 14CIR
NON-FULL REEL 53780-1470 125 WTB WAFER ASSY 14CKT
1.25 WTB WAFER ASSY 14CKT EMB TP PKG
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Detent, Receptacle
Connector, Header, 14Pos, 1Row, 1.25Mm; Pitch Spacing:1.25Mm; No. Of Contacts:14Contacts; Gender:header; Product Range:panelmate 53780 Series; Contact Termination Type:surface Mount; No. Of Rows:1Rows; Housing Style:right-Angle Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537801470
  • 537801470