TE Connectivity 1-172169-9

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-172169-9.

TE Connectivity

Datasheet8 pages9 years ago
Technical Drawing1 page15 years ago
Instruction Sheet7 pages6 years ago
Datasheet6 pages14 years ago
Instruction Sheet17 pages14 years ago
Datasheet12 pages15 years ago
Datasheet20 pages26 years ago

Electro Sonic

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.39%

CAD Models

Download TE Connectivity 1-172169-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172169-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172340-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity176276-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits

Descriptions

Descriptions of TE Connectivity 1-172169-9 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 1-172169-9; TE CONNECTIVITY; 3; 9; 9; Yes
Connector Housing, Plug, 9Pos, 4.2Mm; Product Range:Mini-Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:9Ways; Pitch Spacing:4.2Mm; For Use With:Amp Mini-Universal Mate-N-Lok Series Contacts; Svhc:No Svhc (15 Rohs Compliant: Yes |Te Connectivity Amp 1-172169-9
9 POS TR MINI UNIV Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-172169-9 | Internal Number: 1-172169-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty