TE Connectivity 176276-1

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176276-1.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet26 pages18 years ago
Datasheet26 pages27 years ago
Instruction Sheet11 pages0 years ago

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity 176276-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity172340-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770096-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 9; 0.093 in.
TE Connectivity770428-1
CONNECTOR, SOFT SHELL, 9 POSITION, PLUG, 250 VAC, NYLON, NATURAL | TE Connectivity 770428-1
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits

Descriptions

Descriptions of TE Connectivity 176276-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 9 WAY 3 ROW MALE STRAIGHT PCB HOUSING
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire, 9 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-0, AMP Universal Power
AMP UNIVERSAL POWER PLUG 9P Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 176276-1 | Internal Number: 176276-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1762761