TE Connectivity 1-1705950-1

TE CONNECTIVITY 1-1705950-1 Modular Connector, Cat3, RJ22, Jack, 6 Contacts, 6 Ways, 1 Ports
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1705950-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.14%

CAD Models

Download TE Connectivity 1-1705950-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215876-2
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
TE Connectivity5520258-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
TE Connectivity5520258-2
CONN MOD JACK 6P4C VERT UNSHLD / Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Modular Connectors / Ethernet Connectors Vert Pcb 6/4 Rj11 Small Panel Cutout
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 6 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 6 Circuits with Hooks

Descriptions

Descriptions of TE Connectivity 1-1705950-1 provided by its distributors.

TE CONNECTIVITY 1-1705950-1 Modular Connector, Cat3, RJ22, Jack, 6 Contacts, 6 Ways, 1 Ports
Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
JACK, RIGHT ANGLE, 6/6; Connector Type:RJ22; Gender:Receptacle; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Colour:Black; Connector Type:RJ; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.5A; External Depth:18.1mm; External Length / Height:11.5mm; External Width:13.2mm; Flammability Rating:UL94V-0; Material:Polyester; Mounting Orientation:Right Angle; Mounting Type:PCB; No. of Mating Cycles:750; No. of Ports:1; No. of Ways:6; Voltage Rating VAC:150V
Modular Jack SE, 6/6, Gold flash Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 1-1705950-1 | Internal Number: 1-1705950-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1705950-1.