TE Connectivity 1-1649341-7

T9C Series AC Coil High Power Relay SPDT 20A 24VAC 144Ohm Quick Connect Flange Mount
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1649341-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 24VAC 15A SPDT(21.5x28x42.4)mm Socket
Weidmuller8693500000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887113-3
Power Relay 24VAC 16A SPDT(29x13x26.7)mm Socket
Phoenix Contact2961406
Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 25 A, 250 V (DC), 250 V (AC), monostable, 2961406

Descriptions

Descriptions of TE Connectivity 1-1649341-7 provided by its distributors.

T9C Series AC Coil High Power Relay SPDT 20A 24VAC 144Ohm Quick Connect Flange Mount
Power/Signal Relay, 1 Form C, Spdt, Momentary, 1600Mw (Coil), 30A (Contact), Ac Input, Ac Output,
Power Relay 24VAC 20A SPDT(50.3x27.4x27.9)mm Flange
24V AgSnO2In2O3 20A SPDT (1 Form C) - Power Relays ROHS
Power Relay, Spdt, 24Vac, 20A, Panel; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:20A; Product Range:T9C Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:- Rohs Compliant: Yes |Te Connectivity T9CP5A54-24
T9CP5A54-24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: T9CP5A54-24 | Internal Number: 1-1649341-7 | TE Connectivity | Potter & Brumfield
RELAY, SPCO, 24VAC; Series:T9C; Relay Type:General Purpose; Voltage, Coil AC Nom:240V; Resistance, Coil:144ohm; No. of Poles:1; Contact Configuration:SPCO; Max Contact Current AC:20A; Mounting Type:Panel; External Length / Height:27.9mm; Width, External:32.3mm; External Depth:27.4mm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Type:Dust protected; AC Coil Power:1.6VA; Approval Category:UL Recognised; Case Material:Plastic; Contact Material:AgSnInO; Contact Style:1 Form C; Fixing Centres:43.61mm; Resistance, Insulation:1000Mohm; Terminal Type:Quick Connect; Voltage Rating, AC:250V ac; Voltage, Dielectric Coil to Contact:2500V; Voltage, Dielectric Contact to Contact:1500V; Voltage, Switch Max:400V ac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9CP5A54-24