TE Connectivity 1-163084-0

Connector Accessory, 0.078in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-163084-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TME

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.66%

CAD Models

Download TE Connectivity 1-163084-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 1-163084-0 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, gold-plated, 1-163084-0
TE Connectivity 1-163084-0 Circular Contact Female 18-16AWG Gold
Standard Circular Contacts SOCKET 18-16AWG GOLD CRIMP
Contact SKT 16 SizeCrimp STCable Mount 15-18AWG Bag
Contact SKT Crimp ST Cable Mount Loose Piece
TE Connectivity 1-163084-0 ピン・ソケットコンタクト
1-163084-0, TE Connectivity / AMP Brand
CONN SOCKET 16-18AWG GOLD CRIMP
Contact, Socket, 18-15Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:15Awg; Wire Size Awg Min:18Awg; For Use With:Amp Type Iii+ Series Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 1-163084-0
SPEC. PLATED Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 18 – 15 AWG Wire Size: .75 – 1.5 mm² Gold (Au) Socket Gold Flash 18 – 15 AWG | Connector Contact | Part Number: 1-163084-0 | Internal Number: 1-163084-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11630840