
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1-163037-0 | 3,258 | 10 | |||||||||
| TME | 11630370-TEC | 173 | 132 | 12h | ||||||||
| DigiKey | A127780-ND | 875 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 1-163037-0 | 0 | 16h | |||||||||
| Heilind Asia | 1-163037-0 | 0 | 11h |
Download datasheets and manufacturer documentation for TE Connectivity 1-163037-0.
Download TE Connectivity 1-163037-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-163037-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-163037-0.