Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 531230-4

Post Shunt; 2; 3; 1000; Beryllium Copper; Tin-Lead over Nickel; Open Top; Black
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 531230-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet6 pages20 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.64%

CAD Models

Download TE Connectivity 531230-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.737
Stock
455,273
13,294
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
2
2
Number of Pins
-
2
Pitch
5.08 mm
5.08 mm
Insulation Material
-
-
Current Rating
3 A
3 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series

Descriptions

Descriptions of TE Connectivity 531230-4 provided by its distributors.

Post Shunt; 2; 3; 1000; Beryllium Copper; Tin-Lead over Nickel; Open Top; Black
HOUSING, 2WAY, 5.08MM; Accessory Type:Shunt; For Use With:PCB Connectors; No. of Positions:2Ways; Pitch Spacing:5.08mm; Product Range:-
Post Shunts Product Highlights: Shunt Type = Standard Housing Number of Positions = 2 5.08 mm Centerline Tin over Nickel Contact Mating Area Plating Material Shunt Style = Open Top
SHUNT,.200 C/L, 2 POS, SN Shunt Type: Standard Housing Shunt Style: Open Top Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Contact Current Rating (Max): 3 A Standard Housing Open Top .2" 5.08 mm | Board-To-Board Jumpers & Shunt | Part Number: 531230-4 | Internal Number: 531230-4 | .2" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531230-4.
  • 531230-4..
  • 531230-4...