TE Connectivity 1-1623821-7

Fixed Resistor, Wire Wound, 750W, 22Ohm, 1500V, 5% +/-Tol, Chassis Mount
$ 433.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623821-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-88.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityHSC20022RJ
Wirewound Resistors-Through Hole Hsc200 22R 5% |Te Connectivity Amp 1-1630019-3
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite23J22RE
Fixed Resistor, Wire Wound, 3W, 22ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityCJT80022RJJ
Res Wirewound 22 Ohm 5% 800W ±440ppm/C Aluminum Housed Bolt-On Loose
Res Wirewound 22 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Wirewound 22 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Wirewound 22 Ohm 5% 280W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk

Descriptions

Descriptions of TE Connectivity 1-1623821-7 provided by its distributors.

Fixed Resistor, Wire Wound, 750W, 22Ohm, 1500V, 5% +/-Tol, Chassis Mount
Cfh 350 22R 5% 300Mm Leads/ Box |Cgs Te Connectivity CFH350A22RJ
ALUMINIUM HOUSED POWER RESISTORS
CFH 350 22R 5% 300MM LEADS Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Wirewound Resistor: Mineral & Cfh | 22 Ω Wire Wound 5 % Power Resistor | Part Number: CFH350A22RJ | Internal Number: 1-1623821-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFH350A22RJ