What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RSSD25168A22R0JB06

Res Wirewound 22 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
$ 78.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RSSD25168A22R0JB06.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 22 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Wirewound 22 Ohm 5% 280W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
Res Wirewound Trimmer 20 Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag
OhmiteD25K20RE
Res Wirewound 20 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Vishay RSSD25168A22R0JB06 provided by its distributors.

Res Wirewound 22 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Potentiometer, Wire Wound, 200W, 22ohm, 5% +/-Tol
Wirewound Resistors 200W 22ohm 5% fireproof
22¦¸ ¡À5% 200W ¡À75ppm/¡æ 168mm*168mm*51mm
ADJ PWR RES 22 OHM 200W CHAS MT
RESISTOR, WW 200W 5% 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:200W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Tubular; SVHC:No SVHC (15-Dec-2010); Body Diameter:27mm; External Length / Height:168mm; Full Power Rating Temperature:25°C; Operating Temperature Max:450°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +450°C; Package / Case:Tubular; Series:RSSD; Surge Power Rating:2000W; Surge Power Rating Time:5s; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Terminal Type:AN collar; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric