TE Connectivity HSC20022RJ

Fixed Resistor, Wire Wound, 200W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 35.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC20022RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-6.18%

CAD Models

Download TE Connectivity HSC20022RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSC25022RJ
Fixed Resistor, Wire Wound, 250W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC15022RJ
Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Potentiometer, Wire Wound, 1W, 20ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
Multi-Turn Trimmer Potentiometers 20ohms 5% Square Sealed
TE ConnectivityHSC25022RJ
Fixed Resistor, Wire Wound, 250W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
TE ConnectivityTHS1522RJ
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F20RE
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 26.97 x 19.84 mm 25 W 20 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite825F20RE
Res Wirewound 20 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC20022RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 22ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
POWER RESISTOR, 22 OHM, 200W, +/-5% TOL, +/-50PPM/ DEGREE CELSIUS, WIRE-WOUND, M
Wirewound Resistors-Through Hole Hsc200; |Te Connectivity Amp 1-1630019-3
±5% ±50ppm/℃ 22Ω 200W Flange mounting 90mm*73mm*42mm
Aluminum Case/Porcelain Tube Resistance
Wirewound Resistors 22 Ohms 200W 50PPM
TE Connectivity HSC20022RJ 底盘安装电阻器
HSC200 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 22 Ω Wire Wound 5 % Power Resistor | Part Number: HSC20022RJ | Internal Number: 1-1630019-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630019-3