TE Connectivity 1-1623809-2

Fixed Resistor, Thin Film, 20W, 220ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623809-2.

IHS

Datasheet1 page16 years ago

TE Connectivity

element14

JRH Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 20W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 220Ohm 35W
Yageo GroupMF0207FTE52-220R
Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 200ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQMR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7220RJ
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-6
Fixed Resistor, Metal Oxide Film, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623776-9
Fixed Resistor, Metal Glaze/thick Film, 5W, 200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010

Descriptions

Descriptions of TE Connectivity 1-1623809-2 provided by its distributors.

Fixed Resistor, Thin Film, 20W, 220ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 220 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Film Resistors - Through Hole Mpr20C 220R 5% |Cgs Te Connectivity 1-1623809-2
RES, 220R, 5%, 2W, TO-220, METAL FILM; Resistance: 220ohm; Product Range: MPR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Tempe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20C220RJ