TE Connectivity 1-1618002-2

Electromechanical Relay SPST-NO 500A 48VDC to 95VDC Panel Mount
$ 229.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1618002-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1618002-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24Vdc Spst |Amp Te Connectivity 5-1618387-7
TE Connectivity4-1618388-6
RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
TE Connectivity5-1618388-5
24 Vdc 600 mA (Coil) 500 A (Contact) SPST-NO (1 Form X) 40 Ohm Contact Relay

Descriptions

Descriptions of TE Connectivity 1-1618002-2 provided by its distributors.

Electromechanical Relay SPST-NO 500A 48VDC to 95VDC Panel Mount
Power/Signal Relay, 1 Form X, SPST-NO, Momentary, 95VDC (Coil), 500A (Contact), 900VDC (Contact), AC/DC Output, Panel Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 500 Amps. Not RF Rated Coil Voltage = 48 - 95 VDC
EV200AJANA=EV200 RELAY, SPST-N Contact Voltage Rating: 12 – 900 kVDC High Voltage Relay Contact Arrangement: 1 Form X, SPST-NO High Voltage Connection (Coil): Flying Leads High Voltage Connection (Power): Stud Terminals Economizer: External High Voltage Relay | 12 – 900 kVDC 1 Form X, SPST-NO Flying Leads Stud Terminals | Part Number: EV200AJANA | Internal Number: 1-1618002-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV200AJANA