Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1618388-5

24 Vdc 600 mA (Coil) 500 A (Contact) SPST-NO (1 Form X) 40 Ohm Contact Relay
$ 158.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1618388-5.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-18.66%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24V; |Te Connectivity Amp 5-1618387-7
TE Connectivity4-1618388-6
RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
TE Connectivity7-1618387-2
24V 1 Form X (SPST) Flange Mount, Threaded Mount, Trunnion Mount, Panel Mount

Descriptions

Descriptions of TE Connectivity 5-1618388-5 provided by its distributors.

24 Vdc 600 mA (Coil) 500 A (Contact) SPST-NO (1 Form X) 40 Ohm Contact Relay
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 24VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
12ms 25ms 5V(DC) 19V(DC) 900V(Max) 24V SPST-NO(DM)(1 Form X) 500A 600mA wire mounting,base mount,threaded mounting,Hinge mounting
Contactors Product Highlights: Contactor Type = Sealed LEV200 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form X, SPST-NO-DM
LEV200H5ANA Kilovac Contactor, 500 Amp, 1 Form X (SPST-NO) contact, with 1 Form A Aux Contact, coil voltage 24 VDC. See PDF for mounting style. Special order 3 pc min. NCNR. 3 weeks for delivery
CONTACTOR, SPST-NO DM, 24V, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:900VDC; Contact Configuration:SPST-NO DM; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:500A; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Switching Power AC1:-; Load Current Resistive:-; Switching Current AC3:-; Product Range:LEV200 Series; SVHC:No SVHC (15-Jan-2019)
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 24 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200H5ANA=RELAY, SPST-NO Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 24 VDC High Voltage Contactor DC 1 Form X SPST-NO-DM 500 A | Electromechanical Relay | Part Number: 5-1618388-5 | Internal Number: 5-1618388-5 | Alias Number: LEV200H5ANA | TE Connectivity | KILOVAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV200H5ANA
  • LEV200H5ANA.
  • LEV200H5ANA..