Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1618388-6

Relay, Contactor, Sealed, 1 Form A Spst-no, DC Actuating System, Bottom Mount
$ 112.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1618388-6.

element14 APAC

Datasheet2 pages13 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity 4-1618388-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLEV200A5NAF
Power Relay, Electromagnetic Relay Side Mount, Threaded Mount, Hinge Mount
TE Connectivity5-1618388-5
24 Vdc 600 mA (Coil) 500 A (Contact) SPST-NO (1 Form X) 40 Ohm Contact Relay
TE Connectivity7-1618387-2
24V 1 Form X (SPST) Flange Mount, Threaded Mount, Trunnion Mount, Panel Mount
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC

Descriptions

Descriptions of TE Connectivity 4-1618388-6 provided by its distributors.

RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 48VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
CONTACTOR, SPST-NO, 24VDC, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:900VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:24V; Switching Power AC1:-; Load Current Resistive:-; Switching Current AC3:-; Product Range:LEV200 Series; SVHC:No SVHC (15-Jan-2019)
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 24 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200A5NAA=RELAY, SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 500 A Coil Voltage (Max): 48 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 500 A | Part Number: 4-1618388-6 | Internal Number: 4-1618388-6 | Alias Number: LEV200A5NAA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1618388-6.
  • LEV200A5NAA