TE Connectivity 1-1618002-1

Contactor, Spst-No-Dm, 95Vdc, Flange Rohs Compliant: Yes |Kilovac Te Connectivity EV200ADANA.
$ 171.327
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1618002-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1618002-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-1618388-8
RELAY, INDUSTRIAL, SPST, STUD, 500A, 48VDC, PANEL MOUNT, LEV200 SERIES
TE ConnectivityLEV200A5NAF
Industrial Relays Lev200A5Naf=Relay, 24Vdc Spst |Amp Te Connectivity 5-1618387-7
TE Connectivity4-1618388-6
RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
TE Connectivity7-1618387-2
Electromechanical Relay 24VDC 500A SPST-NO-DM Side Mount Contactor Relay
TE ConnectivityLEV200ABNAA
Electromechanical Relay 24VDC 500A SPST-NO (( Flange Contactor Relay
TE Connectivity5-1618388-8
RELAY, INDUSTRIAL, SPST, STUD, 500A, 48VDC, PANEL MOUNT, LEV200 SERIES

Descriptions

Descriptions of TE Connectivity 1-1618002-1 provided by its distributors.

Contactor, Spst-No-Dm, 95Vdc, Flange Rohs Compliant: Yes |Kilovac Te Connectivity EV200ADANA.
Power/Signal Relay, 1 Form X, SPST-NO, Momentary, 95VDC (Coil), 500A (Contact), 900VDC (Contact), AC/DC Output, Panel Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 250 Amps. Not RF Rated Coil Voltage = 32 - 95 VDC
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Contact Material = Copper / Width mm = 65.4 / Coil Voltage - DC V = 95 / Series = Kilovac EV200 / Length mm = 80.4 / Height mm = 70.6 / Switching Voltage - DC V = 900 / Switching Current A = 500
EV200ADANA=RELAY, EV200 SPST-NO Contact Voltage Rating: 12 – 900 VDC Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 12 – 900 VDC 1 Form X, SPST-NO Flying Lead Terminals | Part Number: EV200ADANA | Internal Number: 1-1618002-1 | TE Connectivity
CONTACTOR, SPST-NO, 95V, 500A, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:900VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC Nom:-; Coil Voltage VDC Nom:95V; Switching Power AC1:-; Load Current Resistive:-; Switching Current AC3:-; Product Range:EV200 Series; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV200ADANA
  • EV200ADANA.
  • EV200ADANA..