Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1618388-8

Relay, Industrial, SPST, Stud, 500A, 48VDC, Panel Mount, LEV200 Series
$ 112.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1618388-8.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-8.41%

CAD Models

Download TE Connectivity 5-1618388-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1618002-1
EV200 Series SPST 500 A 32 to 95 V Coil High Voltage Relay
TE ConnectivityLEV200A5NAF
Power Relay, Electromagnetic Relay Side Mount, Threaded Mount, Hinge Mount
TE Connectivity4-1618388-6
RELAY, CONTACTOR, SEALED, 1 FORM A SPST-NO, DC ACTUATING SYSTEM, BOTTOM MOUNT
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay
TE Connectivity5-1618388-8
RELAY, INDUSTRIAL, SPST, STUD, 500A, 48VDC, PANEL MOUNT, LEV200 SERIES
TE ConnectivityLEV200ABNAA
Electromechanical Relay 24VDC 500A SPST-NO (( Flange Contactor Relay

Descriptions

Descriptions of TE Connectivity 5-1618388-8 provided by its distributors.

RELAY, INDUSTRIAL, SPST, STUD, 500A, 48VDC, PANEL MOUNT, LEV200 SERIES
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 48VDC (Coil), 500A (Contact), 900VDC (Contact), DC Input, Panel Mount
Contactors Product Highlights: Contactor Type = Sealed LEV200 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form X, SPST-NO-DM
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M8 / Mounting Type = Bottom Connection / Width mm = 59.7 / Coil Voltage - DC V = 48 / Series = Kilovac LEV200 / Length mm = 77.6 / Height mm = 98.5 / Switching Voltage - DC V = 900 / Switching Current A = 500
LEV200A6NAA=RELAY, SPST-NO Relay & Contactor Type: High Voltage Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 48 VDC High Voltage Contactor DC 1 Form X SPST-NO-DM 500 A | Electromechanical Relay | Part Number: 5-1618388-8 | Internal Number: 5-1618388-8 | Alias Number: LEV200A6NAA | TE Connectivity | KILOVAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1618388-8.
  • LEV200A6NAA