TE Connectivity 1-1617749-8

Power Relay M83536/10-022M DPDT-CO 10A 28VDC 320Ohm PC Pin Flange Mount/Through Hole
$ 198.112
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617749-8.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-10
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE ConnectivityFCA-210-BZ4
Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Flange
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VDC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VDC, SOCKET,8-PIN OCTAL, RR SERIES

Descriptions

Descriptions of TE Connectivity 1-1617749-8 provided by its distributors.

Power Relay M83536/10-022M DPDT-CO 10A 28VDC 320Ohm PC Pin Flange Mount/Through Hole
Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Chassis
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
M83536/10-022M, 1-1617749-8 mil spec relay. Also known as FCA-210-1022M . 10 amp solder pin mil relay. Mid range mil spec relay. Raised vertical flange mount. 2 Form C, DPDT, 2 C/O. Please allow 10 days for delivery.
Power Relay, Dpdt, 28Vdc, 10A, Flange; Contact Configuration:Dpdt; Coil Voltage:28Vdc; Contact Current:10A; Product Range:Fca-210 Series; Relay Mounting:Flange; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity 1-1617749-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-210-1022M