Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-210-BZ4

Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Flange
$ 297.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-210-BZ4.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.83%

CAD Models

Download TE Connectivity FCA-210-BZ4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity2-1617749-5
Electromechanical Relay 28VDC 320Ohm 10A DPDT(26.04x13.08x25.65)mm Flange Military Relay
TE Connectivity1-1617749-8
Power Relay M83536/10-022M DPDT-CO 10A 28VDC 320Ohm PC Pin Flange Mount/Through Hole
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VDC, SOCKET,8-PIN OCTAL, RR SERIES
POWER RELAY, GENERAL PURPOSE, DPDT,10A, CTRL-V 24VDC, SOCKET,8-PIN OCTAL, RR SERIES
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity2-1617749-0
Power Relay M83536/10-023M DPDT-CO 10A 28VDC 320Ohm J-Hook Flange Mount

Descriptions

Descriptions of TE Connectivity FCA-210-BZ4 provided by its distributors.

Power Relay 28VDC 10A DPDT(26.04x13.34x25.65)mm Flange
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 28VDC (Coil), 2460mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
General Purpose Relays FCA-210-BZ4 MID RANGE RELAYS
DPDT welding mounting,panel mount 25.65mm(height)
Fca-210-Bz4; |Cii Te Connectivity FCA-210-BZ4
EM RLY DPDT 10A 28VDC 36OHM TH
INDUSTRIAL RELAYS FCA-210-BZ4 MI
Special Order: FCA-210-BZ4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-210-BZ4 | Internal Number: 9-1617751-2 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1617751-2
  • FCA210BZ4