TE Connectivity 1-1617146-3

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
$ 67.964
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1617146-3.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-12.22%

CAD Models

Download TE Connectivity 1-1617146-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE ConnectivityJMGAPD-26M
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 C
Teledyne Relays712D-26
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
Teledyne RelaysER412-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
Teledyne RelaysJ412D-26M
Signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay

Descriptions

Descriptions of TE Connectivity 1-1617146-3 provided by its distributors.

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Industrial Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO
AGASTAT Power/Signal Relay 2 Form C DPDT-CO Momentary 0.0
2 Form C DPDT 2 C/O 26.5 Vdc MGAD 0.100 Grid Relay Series
Jmgacd-26Mw = M39016/18-042M/ Pkg |Cii Te Connectivity JMGACD-26MW
Signal Relay 26.5VDC 1A DPDT(9.4x7.11)mm THT
Cross Referenced to TE CONNECTIVITY - Part AMP1-1617146-3
4ms 2ms 1A 28V 26.5V 2 Form C (DPDT-NO, NC) 1.56K¦¸ 115V
RELAY GEN PURPOSE DPDT 1A 26.5V
Military/Aerospace High Performance Relays
Low Signal Relays-PCB JMGACD-26MW
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: JMGACD-26MW = M39016/18-042M Contact Arrangement: 2 Form C, DPDT, 2 C/O Input Voltage: 26.5 VDC Coil Voltage Rating: 26.5 VDC Coil Resistance: 1560 Ω Coil Power Rating DC: 450 mW 2 Form C, DPDT, 2 C/O 26.5 VDC 1560 Ω | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMGACD-26MW
  • JMGACD26MW