TE Connectivity 1-1571550-0

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571550-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

IHS

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1571550-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-534206-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
TE Connectivity3-5147490-2
Conn Card Edge SKT 32 POS 2.54mm Press Fit ST Thru-Hole Package
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
".100" Closed Entry Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. CES-116-01-S-D
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 1-1571550-0 provided by its distributors.

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
532-AG12D-LF=500 DIP,PCB,SN/SN Part Number: 1-1571550-0 | Internal Number: 1-1571550-0 | Alias Number: 532-AG12D-LF | TE Connectivity
No. Of Contacts:32Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:15.24Mm; Contact Material:beryllium Copper; Contact Plating:tin Over Copper Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532-AG12D-LF
  • 532-AG12D-LF.