TE Connectivity 3-5147490-2

Conn Card Edge SKT 32 POS 2.54mm Press Fit ST Thru-Hole Package
$ 10.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5147490-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.52%

CAD Models

Download TE Connectivity 3-5147490-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Card Edge SKT 64 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
TE Connectivity5530843-1
Card Edge Conn, Dual Side, 24Pos, Th; |Te Connectivity Amp 5530843-1
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
TE Connectivity5645235-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 3-5147490-2 provided by its distributors.

Conn Card Edge SKT 32 POS 2.54mm Press Fit ST Thru-Hole Package
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
.1000.1250.15 .156 Centerline Press-Fit Connectors (AMP PACE and AMP ECONOMATE)
Next Gen PACE Conn 32 POS 1X2 Standard Edge Connector | Part Number: 3-5147490-2 | Internal Number: 3-5147490-2 | TE Connectivity
CONN EDGE DUAL FMALE 64POS 0.100
CONN, CARDEDGE, DUAL SIDE, 64 POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.78mm; No. of Contacts: 64 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Terminati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-5147490-2 .