Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703648-1

Automotive Connector Housing, MCP, Plug, 7 Ways, AMP MCP Series Tab Power Contacts
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703648-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-27.73%

CAD Models

Download TE Connectivity 1-1703648-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1703820-1
Heavy Duty Sealed Connector Series 6 Positon Tab 1.6X0.6,TAB Housing Accessory
TE Connectivity3-1564416-1
Automotive Conn 8POS TAB 1.6X0.6 TAB HSG ASSY
TE Connectivity1-1564416-1
TE Connectivity 1-1564416-1 Automotive Connector Housing Female Unshrouded
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1703648-1 provided by its distributors.

Automotive Connector Housing, MCP, Plug, 7 Ways, AMP MCP Series Tab Power Contacts
TE Connectivity 1-1703648-1 Automotive Connector 7POS Male Unshrouded
TE Connectivity Automotive connector housing Automotive connector male plug, HDSCSseries, 7road, 2line, Plug-in installation
Housing for Male Terminals, Wire-to-Wire, 7 Position, .236 in / .157 in [4 mm / 6 mm] Centerline, Sealable, Black, Heavy Duty Sealed Connector Series
HOUSING, PLUG, MCP CONTACT; Product Range:MCP Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:AMP MCP Series Tab Power Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Gl
Product Range:mcp Series; Gender:receptacle; No. Of Positions:7Positions; For Use With:amp Mcp Series Tab Power Contacts; Connector Body Material:pbt (Polybutylene Terephthalate), Glass Filled Body; Ip Rating:ip67; Current Rating:40Arohs Compliant: Yes
7POS, MIXED,TAB HSG,ASSY,CODA Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 7 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 2.8 mm Heavy Duty Sealed Connector Series Housing | 12 V 7 | Part Number: 1-1703648-1 | Internal Number: 1-1703648-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1703648-1.