Descriptions of Eaton TB300-08 provided by its distributors.
Bussmann TB300-08 Terminal Block Brand: Bussmann. Part Number: TB300-08. Bussmann Terminal Block, 8-Pole Double Row, Series: TB300, 600 V, 30 A, 22 to 8 AWG Wire, 0.562 in Center Spacing, #8-32 Screw, 16 in-lb, Panel Mount, #8-32 TPI Screw, -40 to 130 deg C, Brass/Steel/Thermoplastic, Black, 5.5 in L x 1.33 in W x 0.81 in H. Additional Description: BUSS-TB300-08 (N) BARRIER BLOCK. Catalog Description: Eaton Bussmann TB300 series panel mount terminal block connector, Breakdown voltage 7500V, 600V, 30A, Double row, barrier, Eight-pole, #8-32 TPI Screw, Screw, Black, Tin-plated brass terminal, Zinc-plated Steel philslot screw..