Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TB200-08

Bussmann TB200-08 Terminal Block Double Row 8P 300V 30A Screw Terminal 12 AWG Terminal Capacity
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB200-08.

IHS

Datasheet34 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-60.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Double Row 10 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity1-1546306-6
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Eaton TB200-08 provided by its distributors.

Bussmann TB200-08 Terminal Block Double Row 8P 300V 30A Screw Terminal 12 AWG Terminal Capacity
Double Row 8 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;8 POLE;#6-32 SCREW SIZE;300V;30A
Bussmann Terminal Block, 8-Pole Double Row Standard, Series: TB200, 300 V, 30 A, 22 to 12 AWG Wire, 7/16 in Center Spacing, #6-32 Screw, 9 in-lb, Panel Mount, #6-32 TPI Screw, -40 to 130 deg C, Brass/Steel/Thermoplastic, Black, 4.25 in L x 1.12 in W x 0.56 in H
Eaton's Bussmann series panel mount terminal blocks are available in double row terminal blocks and multi-pole terminal blocks. Double row terminal blocks are made up to 36-poles and available in a variety of voltage and ampacity ratings. Multi-pole panel mount terminal blocks provide a compact, high density circuit connection solution without the necessity of a mounting rail. These products are designed to be nested together to form one string of circuit connections.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN