Automotive Conn Housing, Rcpt, 2Pos; Product Range:Mqs Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Amp Mqs Series Socket Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 1-1534113-1
2POS MQS REC Nominal Voltage Architecture: 25 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 25 V Housing for Female Terminals Wire-to-Wire | Part Number: 1-1534113-1 | Internal Number: 1-1534113-1 | .64 mm | TE Connectivity | MQS
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: