What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 174057-4

Multilock 040 Series 2.5MM Pitch 2 Way 1 Row Female Straight Pcb Housing
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174057-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+79.84%

CAD Models

Download TE Connectivity 174057-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1718333-1
TE CONNECTIVITY 1-1718333-1 Wire-To-Board Connector, 2 Contacts, Receptacle
TE Connectivity1-1534113-1
2 Rectangular Connectors - Housings Receptacle Black 0.098 (2.50mm)
TE Connectivity1-1418639-5
TE Connectivity 1-1418639-5 MQS Female Connector 2Pos Unshrouded Cod A
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 174057-4 provided by its distributors.

MULTILOCK 040 SERIES 2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity Connector Housing, 2-Pos, 2.5mm Pitch, 1-Row
Conn Housing RCP 2 POS 2.5mmCrimp STCable Mount Green Bag
Combination Line Connector, 2 Contact(s), Male
Conn Housing RCP 2 POS 2.5mm Crimp ST
MULTILOCK Connectors and Contacts
TE Connectivity 174057-4 コネクタブーツ
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; Product Range: MULTILOCK Series; Gender: Receptacle; No. of Positions: 2Ways; For Use With: AMP MULTILOCK Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalate) Bod
040 MLC CAP HSG 2P GREEN Connector & Housing Type: Housing for Male Terminals Mating Tab Width: 1 mm Mating Tab Width: .039 in Connector System: Wire-to-Wire Number of Positions: 2 Housing for Male Terminals 1 mm .039" Wire-to-Wire | Multilock & Connector Housing | Part Number: 174057-4 | Internal Number: 174057-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty