TE Connectivity 1-1520237-0

Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
$ 46.053
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1520237-0.

Newark

Datasheet3 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+1.05%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Honeywell2TL1-2
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-6
Bat-Handle Toggle Switch DPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
TE Connectivity1520228-4
Toggle Switch ON OFF DPST Baton Toggle 125V/250V Screw Terminal Panel Mount
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 1-1520237-0 provided by its distributors.

Switch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPST, Latched, 16A, 125VDC, Screw Terminal, Baton Type Actuator, Panel Mount
Toggle Switch DPST 125VAC 8A Screw Terminal Panel Mount
Switch Operation:-; Contact Configuration:dpst; Illumination:non Illuminated; Product Range:-; Contact Current Max:16A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:125V; Switch Terminals:screw; Contact Voltage Dc Nom:- Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1520237-0 .
  • 1-1520237-0.
  • 8910K201