Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2NT1-2

Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 29.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT1-2.

Farnell

Datasheet17 pages10 years ago

Electro Sonic

Factory Futures

element14 APAC

Agility

Inventory History

3 month trend:
+2.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell2NT1-6
Switch Toggle (ON) OFF DPST Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2NT1-2 provided by its distributors.

Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
Toggle Switch - DPST, 15A/125V AC, Metal Lever, IP67/IP68 Rated
Toggle switch, metal, 2 pole, latching, On-Off, 15 A/125 VAC, gold-plated, 2NT1-2
Bat-Handle Toggle DPST On-Off (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Switch, Toggle, Sealed, DPST, 15AMPS, OFF-ON
Honeywell Button switch, DPST, open-off switch, panel, 15 A @ 115 V AC , 20 A @ 28 V DC , 6 A @ 230 V AC
SWITCH, DPST, ON-OFF; Contact Configuration:DPST; Switch Function Type:Off-None-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
Toggle Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Baton with Ball; Contact Current Max:15A; Current Rating:20A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT12