Carling Technologies 2GK54-73

Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2GK54-73.

Sager Electronics

Datasheet4 pages10 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2GK50-73
Switch Toggle ON None OFF DPST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
E-SwitchST26ED00
TOGGLE SWITCH, DPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES
E-SwitchST262D00
Switch Toggle OFF ON DPST Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Carling Technologies2GK04-73
Switch Toggle ON None OFF DPST Bat Toggle Screw 20A 250VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 2GK54-73 provided by its distributors.

Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, DPST, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 15A/125V AC; DPST; On-Off
Switch,Toggle,DPST,ON-NONE-OFF,Bat Lever Actuator,Non-Illum,15A,125VAC,Screw | Carling Technologies 2GK54-73
Toggle Switch,DPST,10A @ 250V,Screw
Switch, Toggle, Dpst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:dpst; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
2GK54-73, Carling, Heavy duty AC rated toggle switch, double pole, screw terminals, unsealed, On-None-Off, 10A 250 VAC, 15A 125 VAC, 3/4HP 120-240 VAC. The G-Series toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. They fit the industry standard .500 diameter mounting hole.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2GK54-73-XN
  • 2GK54-73.