TE Connectivity 1-1478125-0

RF Connectors / Coaxial Connectors BNC R/A PLG WL 75OHM SLVR PLTD RG179B/
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478125-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 1-1478125-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478129-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm
TE Connectivity1-1478403-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478152-0
Conn BNC 0Hz to 2GHz 75Ohm Clamp/Solder ST Cable Mount PL Silver Box
Amphenol RF222179-10
Amphenol RF 222179-10 F-Type RF Connector, Right Angle Crimp, Plug, 75 Ohm

Descriptions

Descriptions of TE Connectivity 1-1478125-0 provided by its distributors.

RF Connectors / Coaxial Connectors BNC R/A PLG WL 75OHM SLVR PLTD RG179B/
Conn BNC PL 0Hz to 2GHz 75Ohm Solder RA Cable Mount Silver Individual
RF BNC Connector, 1 Contact(s), Locking, Plug
Bnc R/A Plg Wl 75Ohm Silver Pltd Rg179B/ |Greenpar Te Connectivity 1-1478125-0
BNC R/A Plg WL 75Ohm Silver Pltd RG179B/
CONN BNC PLUG R/A 75 OHM SOLDER
PLUG, BNC, ELBOW, RG179, 75; Connector Type:BNC, Coaxial; Impedance:75ohm; Cable Type:RG179; Contact Material:Brass; Contact Plating:Silver; Body Style:Right Angle; Termination Method:Clamp; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:RG179; Coaxial Connector Type:BNC; Dielectric Material:Teflon; Max Operating Frequency:2GHz; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty