Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478152-0

Conn BNC 0Hz to 2GHz 75Ohm Clamp/Solder ST Cable Mount PL Silver Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478152-0.

TE Connectivity

Technical Drawing1 page20 years ago

element14 APAC

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-1478162-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478407-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478403-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478111-0
RF Connectors / Coaxial Connectors BNC STR PLG HEX75OHM SILVER PLTD MINI-R
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1478152-0 provided by its distributors.

Conn BNC 0Hz to 2GHz 75Ohm Clamp/Solder ST Cable Mount PL Silver Box
RF BNC Connector, Male, Cable Mount, Solder Terminal, Plug
BNC Str Plg MC 75Ohm Silver Pltd RG179B
CONN BNC PLUG STR 75 OHM SOLDER
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: RG179B, RG187A, URM11; Contact Material: Brass; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty