Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478403-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478403-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.84%

CAD Models

Download TE Connectivity 1-1478403-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478152-0
Conn BNC 0Hz to 2GHz 75Ohm Clamp/Solder ST Cable Mount PL Silver Box
TE Connectivity1-1478162-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478405-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF222179-10
RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A

Descriptions

Descriptions of TE Connectivity 1-1478403-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Individual
RF Connectors / Coaxial Connectors Str Plg PS 75 Ohm
TE CONNECTIVITY 1-1478403-0RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 75 ohm, RG179B, RG187A, URM11, Brass
Bayonet Lock,Male Pin,Plug clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting 26.1mm(Length)
PLUG, BNC, 75R, RG179; Connector Type:BNC, Coaxial; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Type:RG-179B, 187A, URM-11; Contact Material:Brass; Contact Plating:Silver; Frequency Max:2GHz; Connector Mounting:Cable; Body Plating:Silver; Centre Contact Resistance:1.5mohm; Coaxial Type:RG179; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Silver; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:4GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Clamp / Solder; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty