
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PB2055CT-ND | 1,335 | 1 | Cut Tape | ||||||||
| Heilind Americas | 1-1462051-4 | 0 | 10h | |||||||||
| Heilind Asia | 1-1462051-4 | 0 | 2h | |||||||||
| Interstate Connecting Components | 1-1462051-4 | 0 | 9h | |||||||||
| TTI | 1-1462051-4 | 0 | 400 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1462051-4.
Download TE Connectivity 1-1462051-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1-1462051-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1462051-4.