TE Connectivity 1462050-4

Electromechanical Relay 12VDC 1.028KOhm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
$ 12.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462050-4.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-37.78%

CAD Models

Download TE Connectivity 1462050-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1462051-4
TE Connectivity RF Relay, 12V DC Coil, SPDT, 140mW Coil Power, Silver/Gold Contacts
TE Connectivity1-1462051-4
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
TE Connectivity1-1462051-3
Electromechanical Relay 9VDC 574Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 1462050-4 provided by its distributors.

Electromechanical Relay 12VDC 1.028KOhm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
HF3 Series 2 A SPDT 12 VDC 1 Coil Non Latching Surface Mount Signal Relay
Signal Relay 12VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
TE Connectivity High frequency relay, coil voltage12V DC, SPDT, Coil power140mW, gold plated contacts
RF Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, AC/DC Output, Panel Mount
RF SIGNAL RELAY, SPDT, 12VDC, 2A, PC BOARD; Coil Type:DC; Contact Configuration:SPCO; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:12V; Coil Resistance:1.028kohm
Coil Voltage:12Vdc; Contact Configuration:spdt; Contact Current:2A; Product Range:hf3 Series; Relay Mounting:surface Mount; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:250V; Contact Voltage Vdc:220V Rohs Compliant: Yes
HF3 06 = 75OHM 140MW 12V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1462050-4 | Internal Number: 1462050-4 | Alias Number: HF306 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1462050-4.