TE Connectivity 1462051-4

TE Connectivity RF Relay, 12V DC Coil, SPDT, 140mW Coil Power, Silver/Gold Contacts
$ 11.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462051-4.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-46.47%

CAD Models

Download TE Connectivity 1462051-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityV23101D1106B201
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity1393771-5
RELAY, GENERAL PURPOSE, REED, 0.5A, SPST-NO, PCB MOUNT | TE Connectivity JWD-107-5
TE Connectivity2-1393771-4
JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY

Descriptions

Descriptions of TE Connectivity 1462051-4 provided by its distributors.

TE Connectivity RF Relay, 12V DC Coil, SPDT, 140mW Coil Power, Silver/Gold Contacts
HF3 Series 2 A SPDT 12 VDC 1 Coil Non Latching Surface Mount Signal Relay
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
Avnet Japan
Signal Relay 12VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
RF Relay, 1 Form C, SPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, AC/DC Output, Panel Mount
RELAY, SIGNAL, SPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:SPDT; Contact Current:2A; Product Range:HF3 Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V RoHS Compliant: Yes
HF3 56 = 50OHM 140MW 12V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1462051-4 | Internal Number: 1462051-4 | Alias Number: HF356 | TE Connectivity | Axicom
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = HF3 / Length mm = 14.6 / Switching Power VA = 62.5 / Height mm = 10 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HF-356
  • HF356