TE Connectivity 1-1462051-3

Electromechanical Relay 9VDC 574Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
$ 12.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462051-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages8 years ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.26%

CAD Models

Download TE Connectivity 1-1462051-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1462051-1
Electromechanical Relay 3VDC 64Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1-1462050-6
Rf Relay, 1 Form C, Spdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE ConnectivityV23026D1022B201*X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free
TE Connectivity2-1414987-3
Power Relay 10VDC 30A SPDT(12.9x12x9.9)mm THT Automotive

Descriptions

Descriptions of TE Connectivity 1-1462051-3 provided by its distributors.

Electromechanical Relay 9VDC 574Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
Electromechanical Relay SPDT 2A 9VDC 574Ohm Surface Mount
Signal Relay 9VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD
RF Relay, 1 Form C, SPDT, Latched, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, AC/DC Output, Panel Mount
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, Axicom HF3
Special Order: HF3 95 = 50OHM 140MW 9V BIST 2COIL Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Bistable, 2 Coils 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1-1462051-3 | Internal Number: 1-1462051-3 | Alias Number: HF395 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114620513