TE Connectivity 1-1462050-6

Rf Relay, 1 Form C, Spdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 2A (Contact),
$ 9.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462050-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago

Upverter

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-19.56%

CAD Models

Download TE Connectivity 1-1462050-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1462051-6
Electromechanical Relay 4.5VDC 145Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity2-1462051-0
Electromechanical Relay SPDT 2A 4.5VDC 145Ohm Surface Mount
TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1462050-6 provided by its distributors.

Rf Relay, 1 Form C, Spdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 2A (Contact),
Electromechanical Relay SPDT 2A 4.5VDC 145Ohm Surface Mount
Signal Relay 4.5VDC 2A SPDT(14.6x9.4x10)mm SMD
Contact Configuration:Spdt; Coil Voltage:4.5Vdc; Contact Current:2A; Product Range:Hf3 Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Contact Voltage Vac:220Vac; Relay Terminals:Solder; Contact Voltage Vdc:- Rohs Compliant: No |Axicom Te Connectivity 1-1462050-6.
Special Order: HF3 02 = 75OHM 140MW 4.5V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1-1462050-6 | Internal Number: 1-1462050-6 | Alias Number: HF3 02 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1462050-6.
  • HF3 02
  • HF302