
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | A6D10RA29E | 0 | 500 | Bulk | 17h | |||||||
| Sager Electronics | 1-1437267-2 | 0 | 500 | |||||||||
| Farnell | 1-1437267-2 | 0 | 500 | 12h | ||||||||
| Quest | 1-1437267-2 | 86 | 23h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | A6D10RA29E | Contact | 2d |
Download datasheets and manufacturer documentation for TE Connectivity 1-1437267-2.
Download TE Connectivity 1-1437267-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1437267-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1437267-2.