EDAC 357-020-520-202

Card Edge Connector SKT 20 POS 3.96mm Solder Straight Thru-Hole
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 357-020-520-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+14.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn Card Edge Dual Side 20 Pos 1.57Mm; |Edac 307-020-520-202
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector SKT 20 Pos 3.96mm Solder Straight Thru-Hole
SullinsEBM10DRTH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .115-.125, Blue Insulator
SullinsEBM10DSXH
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM10DRXH
CONN EDGE DUAL FMALE 20POS 0.156 / Conn Card Edge F 20 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 357-020-520-202 provided by its distributors.

Card Edge Connector SKT 20 POS 3.96mm Solder Straight Thru-Hole
CARD EDGE CONN, DUAL SIDE, 20POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 20 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight;
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
Gender = Socket / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 357-020-520-202.