EDAC 307-044-520-201

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-044-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-74.74%

CAD Models

Download EDAC 307-044-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-044-520-201 provided by its distributors.

Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
Card Edge Connector, Receptacle, 44 Posi; |Edac 307-044-520-201
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics