TE Connectivity 1-1437021-0

Headers&wire Housings 609-2631=Fskt Idc S 26 Sr |Buchanan Te Connectivity 609-2631
$ 5.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437021-0.

Electro Sonic

Datasheet1 page15 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-4.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1827863-3
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 26 Circuits, Natural
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1761987-7
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Board to Board RCP 26 POS 0.8mm Solder ST Top Entry SMD SlimStack T/R
Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 1-1437021-0 provided by its distributors.

Headers&wire Housings 609-2631=Fskt Idc S 26 Sr |Buchanan Te Connectivity 609-2631
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 609-2631=FSKT IDC S 26 SR
Connector Accessory, Strain Relief, Glass Filled Thermoplastic
Connector Accessories Strain Relief 26 POS Polyester Grey
Connector Accessories Strain Relief Straight Blue
26pin Strain Relief AMP-LATCH Series
CONN STRAIN RELIEF 26PS FML SCKT
STRAIN RELIEF, 26POS, THERMOPLASTIC; Accessory Type:Strain Relief; For Use With:AMP 609 Series Receptacle Connectors; No. of Positions:26Ways; Strain Relief Material:Thermoplastic, Glass Filled; Product Range:-; SVHC:No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437021-0 .
  • 609-2631